Part Details for MC74HCT245ADTG by onsemi
Overview of MC74HCT245ADTG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74HCT245ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0827
|
Newark | Transceiver, Octal, 3-State, Tssop-20, Logic Family/Base Number:74Hct245A, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Onsemi MC74HCT245ADTG Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 / $0.5210 | Buy Now |
DISTI #
2156-MC74HCT245ADTG-OS-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
5007 In Stock |
|
$0.3800 | Buy Now |
DISTI #
MC74HCT245ADTG-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3381 / $0.8700 | Buy Now |
DISTI #
MC74HCT245ADTG
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74HCT245ADTG) RoHS: Compliant Min Qty: 2550 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3243 / $0.3870 | Buy Now |
DISTI #
863-MC74HCT245ADTG
|
Mouser Electronics | Bus Transceivers 5V Octal 3-State Non-Inverting Bus RoHS: Compliant | 0 |
|
$0.3270 / $0.8600 | Order Now |
|
Future Electronics | 74HC Series Octal 3-State Non-Inverting Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.3450 / $0.4200 | Buy Now |
|
Rochester Electronics | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 4782 |
|
$0.3242 / $0.3814 | Buy Now |
DISTI #
MC74HCT245ADTG
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74HCT245ADTG) RoHS: Compliant Min Qty: 2550 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3243 / $0.3870 | Buy Now |
DISTI #
MC74HCT245ADTG
|
TME | IC: digital, 3-state,bus transceiver,octal, Ch: 8, CMOS,TTL, SMD Min Qty: 1 | 7 |
|
$0.3820 / $0.9820 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4407 |
|
RFQ |
Part Details for MC74HCT245ADTG
MC74HCT245ADTG CAD Models
MC74HCT245ADTG Part Data Attributes:
|
MC74HCT245ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT245ADTG
onsemi
Octal 3-State Non-Inverting Bus Transceiver, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HCT245ADTG
This table gives cross-reference parts and alternative options found for MC74HCT245ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT245ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT245PW-T | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT245ADTG vs 74HCT245PW-T |
74HCT245PW | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT245ADTG vs 74HCT245PW |
MM74HCT245MTC | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, MTC20 | Texas Instruments | MC74HCT245ADTG vs MM74HCT245MTC |
MM74HCT245MTCX | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HCT245ADTG vs MM74HCT245MTCX |
SN74HCT245PWLE | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT245ADTG vs SN74HCT245PWLE |
74HCT245PW | Bus Transceiver | Nexperia | MC74HCT245ADTG vs 74HCT245PW |
SN74HCT245PWT | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT245ADTG vs SN74HCT245PWT |
M74HCT245TTR | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74HCT245ADTG vs M74HCT245TTR |
SN74HCT245PWR | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT245ADTG vs SN74HCT245PWR |
74HCT245PW,112 | 74HC245; 74HCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | MC74HCT245ADTG vs 74HCT245PW,112 |