Part Details for MC74HCT245ADT by onsemi
Overview of MC74HCT245ADT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC74HCT245ADT
MC74HCT245ADT CAD Models
MC74HCT245ADT Part Data Attributes:
|
MC74HCT245ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT245ADT
onsemi
HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74HCT245ADT
This table gives cross-reference parts and alternative options found for MC74HCT245ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT245ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT245PW-T | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT245ADT vs 74HCT245PW-T |
74HCT245PW | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT245ADT vs 74HCT245PW |
MM74HCT245MTC | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, MTC20 | Texas Instruments | MC74HCT245ADT vs MM74HCT245MTC |
MM74HCT245MTCX | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HCT245ADT vs MM74HCT245MTCX |
SN74HCT245PWLE | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT245ADT vs SN74HCT245PWLE |
74HCT245PW | Bus Transceiver | Nexperia | MC74HCT245ADT vs 74HCT245PW |
SN74HCT245PWT | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT245ADT vs SN74HCT245PWT |
M74HCT245TTR | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74HCT245ADT vs M74HCT245TTR |
SN74HCT245PWR | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT245ADT vs SN74HCT245PWR |
74HCT245PW,112 | 74HC245; 74HCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | MC74HCT245ADT vs 74HCT245PW,112 |