-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level, TSSOP 20 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCT244ADTR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6631
|
Newark | Buffer/Driver, Non Inv, Tssop-20, Logic Family/Base Number:74Hct244, Logic Device Type:Buffer/Line... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 613 |
|
$0.3020 / $0.4160 | Buy Now |
DISTI #
26K4174
|
Newark | Non Inverting Buffer, Tssop-20, Full Reel, Logic Device Type:Buffer/Line Driver, Non Inverting, Lo... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2310 | Buy Now |
DISTI #
MC74HCT244ADTGOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
713 In Stock |
|
$0.1675 / $0.9500 | Buy Now |
DISTI #
MC74HCT244ADTR2G
|
Avnet Americas | Buffer / Line Driver / Line Receiver, Non Inverting, 74HCT244A, 2 Element, 4.5 V to 5.5 V, 20 Pins, ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1629 / $0.1826 | Buy Now |
DISTI #
863-MC74HCT244ADTR2G
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State Non-Inverting TTL RoHS: Compliant | 13126 |
|
$0.1670 / $0.6700 | Buy Now |
DISTI #
V72:2272_07277266
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2326 Container: Cut Strips | Americas - 4484 |
|
$0.2452 / $0.2469 | Buy Now |
DISTI #
V79:2366_26240647
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Americas - 10 |
|
$0.1301 | Buy Now |
DISTI #
70466443
|
RS | MC74HCT244ADTR2G Octal Buffer & Line Driver, 3-State, 5V, 20-Pin TSSOP | ON Semiconductor MC74HC... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.5400 | RFQ |
|
Future Electronics | 74HC Series Octal 3-St Non-Inverting Buffer/Line Driver/Line Receiver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.1620 / $0.1690 | Buy Now |
|
Onlinecomponents.com | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R RoHS: Compliant | 0 |
|
$0.1597 / $0.1811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT244ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244ADTR2G
onsemi
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level, TSSOP 20 LEAD, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HCT244ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935165220118 | NXP Semiconductors | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | MC74HCT244ADTR2G vs 935165220118 |
MM74HCT244MTC | Texas Instruments | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MTC20 | MC74HCT244ADTR2G vs MM74HCT244MTC |
SN74HCT244QPWRQ1 | Texas Instruments | $0.2584 | Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 125 | MC74HCT244ADTR2G vs SN74HCT244QPWRQ1 |
74HCT244PW | Nexperia | Check for Price | Bus Driver | MC74HCT244ADTR2G vs 74HCT244PW |
MC74HCT244ADTR2G | Rochester Electronics LLC | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, TSSOP-20 | MC74HCT244ADTR2G vs MC74HCT244ADTR2G |
HD74HC244T | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TTP-20DA | MC74HCT244ADTR2G vs HD74HC244T |
HD74HCT244T-EL | Renesas Electronics Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | MC74HCT244ADTR2G vs HD74HCT244T-EL |