MC74HCT244ADTEL
onsemi
Description: IC,BUFFER/DRIVER,DUAL,4-BIT,HCT-CMOS,TSSOP,20PIN,PLASTIC

Overview of MC74HCT244ADTEL by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

CAD Models for MC74HCT244ADTEL by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HCT244ADTEL by onsemi

MC74HCT244ADTEL
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
TSSOP, TSSOP20,.25
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
30 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. MC74HCT244ADTEL
    onsemi
    IC,BUFFER/DRIVER,DUAL,4-BIT,HCT-CMOS,TSSOP,20PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT244ADTEL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT244ADTEL by onsemi

Select Manufacturer
Which Manufacturer of MC74HCT244ADTEL would you like to use for your alert(s)?
  • Please alert me when MC74HCT244ADTEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HCT244ADTEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT244ADTEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HCT244ADTEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT244ADTEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT244ADTEL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: