Part Details for MC74HCT14ADTR2 by onsemi
Overview of MC74HCT14ADTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT14ADTR2
MC74HCT14ADTR2 CAD Models
MC74HCT14ADTR2 Part Data Attributes
|
MC74HCT14ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT14ADTR2
onsemi
IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HCT14ADTR2
This table gives cross-reference parts and alternative options found for MC74HCT14ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT14ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS14QPWRQ1 | Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HCT14ADTR2 vs SN74HCS14QPWRQ1 |
SN74HCT14PWTE4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HCT14ADTR2 vs SN74HCT14PWTE4 |
SN74HCT14QPWRQ1 | Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HCT14ADTR2 vs SN74HCT14QPWRQ1 |
74HCT14PW,112 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | MC74HCT14ADTR2 vs 74HCT14PW,112 |
SN74HCT14PWRG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74HCT14ADTR2 vs SN74HCT14PWRG4 |
MC74HCT14ADT | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | MC74HCT14ADTR2 vs MC74HCT14ADT |
935183540112 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HCT14ADTR2 vs 935183540112 |
74HCT14PW | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HCT14ADTR2 vs 74HCT14PW |
935183540118 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HCT14ADTR2 vs 935183540118 |
935183540112 | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HCT14ADTR2 vs 935183540112 |