Part Details for MC74HCT04AFELG by onsemi
Results Overview of MC74HCT04AFELG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCT04AFELG Information
MC74HCT04AFELG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HCT04AFELG
MC74HCT04AFELG CAD Models
MC74HCT04AFELG Part Data Attributes
|
MC74HCT04AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT04AFELG
onsemi
HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HCT04AFELG
This table gives cross-reference parts and alternative options found for MC74HCT04AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT04AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U74HCT14L-S14-T | Unisonic Technologies Co Ltd | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | MC74HCT04AFELG vs U74HCT14L-S14-T |
MC74HCT04ADDR2 | Motorola Semiconductor Products | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | MC74HCT04AFELG vs MC74HCT04ADDR2 |
74HCT04D,653 | NXP Semiconductors | Check for Price | 74HC(T)04 - Hex inverter SOIC 14-Pin | MC74HCT04AFELG vs 74HCT04D,653 |
74HCT04D,652 | Nexperia | $0.1256 | 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin | MC74HCT04AFELG vs 74HCT04D,652 |
SN74HCT04D-00 | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | MC74HCT04AFELG vs SN74HCT04D-00 |
MM74HCT04SJ | Fairchild Semiconductor Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | MC74HCT04AFELG vs MM74HCT04SJ |
CD74HCT04M96 | Texas Instruments | $0.1491 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | MC74HCT04AFELG vs CD74HCT04M96 |
CD74HCT04MTG4 | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MC74HCT04AFELG vs CD74HCT04MTG4 |
SN74HCT04DRE4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | MC74HCT04AFELG vs SN74HCT04DRE4 |
74HCT04D | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14, | MC74HCT04AFELG vs 74HCT04D |