-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with LSTTL-Compliant Input, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCT04ADTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7794
|
Newark | Hex Inverter, Tssop-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No.... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2900 | Buy Now |
DISTI #
42K0822
|
Newark | Ic, logic Gate, hex Inverter, hct-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74HCT04AD... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2500 | Buy Now |
DISTI #
MC74HCT04ADTR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2370 In Stock |
|
$0.1817 / $1.0100 | Buy Now |
DISTI #
MC74HCT04ADTR2G
|
Avnet Americas | Inverter, Hex, 1 Input, 14 Pins, WTSSOP, MC74HCT04A - Tape and Reel (Alt: MC74HCT04ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1710 / $0.1872 | Buy Now |
DISTI #
863-MC74HCT04ADTR2G
|
Mouser Electronics | Inverters 5V Hex w/LSTTL Input RoHS: Compliant | 5867 |
|
$0.1810 / $1.0100 | Buy Now |
DISTI #
E02:0323_00079080
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2421 | Europe - 2500 |
|
$0.1715 / $0.1810 | Buy Now |
DISTI #
V72:2272_07317162
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2304 Container: Cut Strips | Americas - 2012 |
|
$0.2231 / $0.3955 | Buy Now |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel |
25000 Reel |
|
$0.1680 / $0.1750 | Buy Now |
|
Onlinecomponents.com | Hex Inverter with LSTTL-Compliant Input RoHS: Compliant | 0 |
|
$0.1733 / $0.1965 | Buy Now |
DISTI #
86003545
|
Verical | Inverter 6-Element CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1219 Package Multiple: 1 Date Code: 2001 | Americas - 7500 |
|
$0.3079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT04ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT04ADTR2G
onsemi
Hex Inverter with LSTTL-Compliant Input, TSSOP-14, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HCT04ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT04ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT04APWLE | Texas Instruments | Check for Price | Hex Inverters 14-TSSOP -40 to 85 | MC74HCT04ADTR2G vs SN74HCT04APWLE |
SN74HC04PWTE4 | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | MC74HCT04ADTR2G vs SN74HC04PWTE4 |
74HCT04PW-Q100,118 | NXP Semiconductors | Check for Price | 74HC(T)04-Q100 - Hex inverter TSSOP 14-Pin | MC74HCT04ADTR2G vs 74HCT04PW-Q100,118 |
74HCT04PW | Nexperia | Check for Price | Inverter | MC74HCT04ADTR2G vs 74HCT04PW |
SN74HC04PWR | Texas Instruments | Check for Price | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | MC74HCT04ADTR2G vs SN74HC04PWR |
SN74HC04PWLE | Texas Instruments | Check for Price | Hex Inverters 14-TSSOP -40 to 85 | MC74HCT04ADTR2G vs SN74HC04PWLE |
74HCT04PW-T | Nexperia | Check for Price | Inverter | MC74HCT04ADTR2G vs 74HCT04PW-T |
74HCT04PW-T | NXP Semiconductors | Check for Price | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate | MC74HCT04ADTR2G vs 74HCT04PW-T |
74HCT04PW | NXP Semiconductors | Check for Price | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | MC74HCT04ADTR2G vs 74HCT04PW |
74HCT04PW-Q100 | NXP Semiconductors | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | MC74HCT04ADTR2G vs 74HCT04PW-Q100 |
The recommended operating voltage range for the MC74HCT04ADTR2G is 4.5V to 5.5V.
Yes, the MC74HCT04ADTR2G is compatible with 3.3V logic, but it is not recommended to operate it at 3.3V as it is specified for 5V operation.
The maximum frequency of operation for the MC74HCT04ADTR2G is typically around 30-40 MHz, but it can vary depending on the specific application and operating conditions.
Yes, the MC74HCT04ADTR2G can be used in a 3.3V system with a 5V tolerant input, but it's essential to ensure that the input voltage does not exceed the maximum rating of 5.5V.
The power consumption of the MC74HCT04ADTR2G is typically around 10-20 μA per gate, depending on the operating frequency and voltage.