-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input Exclusive OR Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5623
|
Newark | Log Cmos Counter Binary Rohs Compliant: Yes |Onsemi MC74HC86ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2570 | Buy Now |
DISTI #
84K8785
|
Newark | Quad Xor Gate, 2I/P, Soic-14, Logic Function:Xor (Exclusive Or), No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Soic, Product Range:74Hc86, Logic Ic Family:74Hc, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MC74HC86ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2180 | Buy Now |
DISTI #
MC74HC86ADR2GOSCT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8962 In Stock |
|
$0.1526 / $0.8600 | Buy Now |
DISTI #
MC74HC86ADR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC86ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1023 / $0.1147 | Buy Now |
DISTI #
MC74HC86ADR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC86ADR2G) RoHS: Compliant Min Qty: 6173 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17500 Partner Stock |
|
$0.1029 / $0.1102 | Buy Now |
DISTI #
MC74HC86ADR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC86ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.1121 / $0.1257 | Buy Now |
DISTI #
863-MC74HC86ADR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input XOR RoHS: Compliant | 9289 |
|
$0.1520 / $0.7800 | Buy Now |
DISTI #
E02:0323_00079037
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2428 | Europe - 5000 |
|
$0.1425 / $0.1642 | Buy Now |
DISTI #
V36:1790_07296539
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2433 | Americas - 5000 |
|
$0.1427 / $0.1644 | Buy Now |
DISTI #
V72:2272_07296539
|
Arrow Electronics | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2351 Container: Cut Strips | Americas - 4383 |
|
$0.6024 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC86ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC86ADR2G
onsemi
Quad 2-Input Exclusive OR Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC86ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC86ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC86DRG4 | Texas Instruments | Check for Price | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | MC74HC86ADR2G vs SN74HC86DRG4 |
SN74HC86DR-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | MC74HC86ADR2G vs SN74HC86DR-00 |
MC74HC86D | Motorola Semiconductor Products | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | MC74HC86ADR2G vs MC74HC86D |
74HC86D,652 | NXP Semiconductors | Check for Price | 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | MC74HC86ADR2G vs 74HC86D,652 |
CD74HC86MG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | MC74HC86ADR2G vs CD74HC86MG4 |
SN74HC86DT | Texas Instruments | $0.3262 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85 | MC74HC86ADR2G vs SN74HC86DT |
74HC86D,653 | NXP Semiconductors | Check for Price | 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | MC74HC86ADR2G vs 74HC86D,653 |
74HC86D,653 | Nexperia | $0.1759 | 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | MC74HC86ADR2G vs 74HC86D,653 |