Part Details for MC74HC688DWDS by Motorola Semiconductor Products
Overview of MC74HC688DWDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Medical Imaging
Automotive
Part Details for MC74HC688DWDS
MC74HC688DWDS CAD Models
MC74HC688DWDS Part Data Attributes
|
MC74HC688DWDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC688DWDS
Motorola Semiconductor Products
Magnitude Comparator, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74HC688DWDS
This table gives cross-reference parts and alternative options found for MC74HC688DWDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC688DWDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC688DW-00R | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 | Texas Instruments | MC74HC688DWDS vs SN74HC688DW-00R |
GD74HC688D | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HC688DWDS vs GD74HC688D |
SN74HC688DW-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 | Texas Instruments | MC74HC688DWDS vs SN74HC688DW-00 |
MC74HC688DWD | IC,MAGNITUDE COMPARATOR,HC-CMOS,SOP,20PIN,PLASTIC | Freescale Semiconductor | MC74HC688DWDS vs MC74HC688DWD |
MM74HC688WMX | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74HC688DWDS vs MM74HC688WMX |
M74HC688RM13TR | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SO-20 | STMicroelectronics | MC74HC688DWDS vs M74HC688RM13TR |
MM74HC688WMX_NL | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74HC688DWDS vs MM74HC688WMX_NL |
TC74HC688AFW-ELP | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Arithmetic Circuit | Toshiba America Electronic Components | MC74HC688DWDS vs TC74HC688AFW-ELP |
933713900652 | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit | NXP Semiconductors | MC74HC688DWDS vs 933713900652 |
MC74HC688DWDS | Identity Comparator, | Rochester Electronics LLC | MC74HC688DWDS vs MC74HC688DWDS |