Part Details for MC74HC597N by Motorola Mobility LLC
Overview of MC74HC597N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC597N
MC74HC597N CAD Models
MC74HC597N Part Data Attributes
|
MC74HC597N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC597N
Motorola Mobility LLC
HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 256 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HC597N
This table gives cross-reference parts and alternative options found for MC74HC597N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC597N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74HC597B1N | STMicroelectronics | Check for Price | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | MC74HC597N vs M74HC597B1N |
MC74HC597N | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | MC74HC597N vs MC74HC597N |
MC74HC597ND | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, 648-08 | MC74HC597N vs MC74HC597ND |
CD74HC597E | Intersil Corporation | Check for Price | PARALLEL IN SERIAL OUT SHIFT REGISTER | MC74HC597N vs CD74HC597E |
5962-8681701EX | Harris Semiconductor | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | MC74HC597N vs 5962-8681701EX |
CD54HC597F3A | Intersil Corporation | Check for Price | IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,CERAMIC | MC74HC597N vs CD54HC597F3A |
CD74HC597E | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-PDIP -55 to 125 | MC74HC597N vs CD74HC597E |
MC54HC597J | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | MC74HC597N vs MC54HC597J |
MM74HC597N | Fairchild Semiconductor Corporation | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | MC74HC597N vs MM74HC597N |