Datasheets
MC74HC597ADT by:

HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16

Part Details for MC74HC597ADT by Motorola Mobility LLC

Overview of MC74HC597ADT by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC74HC597ADT

MC74HC597ADT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74HC597ADT Part Data Attributes

MC74HC597ADT Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC74HC597ADT Motorola Mobility LLC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction RIGHT
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type PARALLEL IN SERIAL OUT
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 240 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 4.4 mm
fmax-Min 25 MHz

Alternate Parts for MC74HC597ADT

This table gives cross-reference parts and alternative options found for MC74HC597ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC597ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC597PW,118 74HC(T)597 - 8-bit shift register with input flip-flops TSSOP 16-Pin NXP Semiconductors MC74HC597ADT vs 74HC597PW,118
74HC597PW-Q100J 74HC597-Q100; 74HCT597-Q100 - 8-bit shift register with input flip-flops@en-us TSSOP 16-Pin Nexperia MC74HC597ADT vs 74HC597PW-Q100J
74HC597PW,112 74HC(T)597 - 8-bit shift register with input flip-flops@en-us TSSOP 16-Pin Nexperia MC74HC597ADT vs 74HC597PW,112
74HC597PW IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors MC74HC597ADT vs 74HC597PW
MC74HC597ADTR2 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 onsemi MC74HC597ADT vs MC74HC597ADTR2
MC74HC597ADT HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 onsemi MC74HC597ADT vs MC74HC597ADT
74HC597PW-Q100 Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia MC74HC597ADT vs 74HC597PW-Q100
935300348118 Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia MC74HC597ADT vs 935300348118
935189150112 Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia MC74HC597ADT vs 935189150112
74HC597PW-T IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors MC74HC597ADT vs 74HC597PW-T
Part Number Description Manufacturer Compare
M54HC597F1R HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics MC74HC597ADT vs M54HC597F1R
MM54HC597J IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16, Shift Register National Semiconductor Corporation MC74HC597ADT vs MM54HC597J
74HC597PW-Q100 Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia MC74HC597ADT vs 74HC597PW-Q100
TC74HC597AP IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Shift Register Toshiba America Electronic Components MC74HC597ADT vs TC74HC597AP
74HC597D-Q100J 74HC597-Q100; 74HCT597-Q100 - 8-bit shift register with input flip-flops@en-us SOP 16-Pin Nexperia MC74HC597ADT vs 74HC597D-Q100J
MC74HC597N HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC74HC597ADT vs MC74HC597N
74HC597PW,118 74HC(T)597 - 8-bit shift register with input flip-flops TSSOP 16-Pin NXP Semiconductors MC74HC597ADT vs 74HC597PW,118
CD74HC597M Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Rochester Electronics LLC MC74HC597ADT vs CD74HC597M
CD54HC597F3A IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,CERAMIC Intersil Corporation MC74HC597ADT vs CD54HC597F3A
74HC597PW-Q100J 74HC597-Q100; 74HCT597-Q100 - 8-bit shift register with input flip-flops@en-us TSSOP 16-Pin Nexperia MC74HC597ADT vs 74HC597PW-Q100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC597ADT by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC597ADT by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HC597ADT would you like to use for your alert(s)?
  • Please alert me when MC74HC597ADT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC597ADT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC597ADT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC597ADT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC597ADT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC597ADT by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: