Part Details for MC74HC595AFEL by onsemi
Overview of MC74HC595AFEL by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC595AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 530 |
|
$0.9800 / $2.4500 | Buy Now |
Part Details for MC74HC595AFEL
MC74HC595AFEL CAD Models
MC74HC595AFEL Part Data Attributes
|
MC74HC595AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC595AFEL
onsemi
HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, EIAJ, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.275 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC595AFEL
This table gives cross-reference parts and alternative options found for MC74HC595AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC595AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC595SJX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 5.30 MM, ROHS COMPLIANT, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC595AFEL vs MM74HC595SJX |
TC74HC595AF(TP1) | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | MC74HC595AFEL vs TC74HC595AF(TP1) |
SN74HC595NSRE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC74HC595AFEL vs SN74HC595NSRE4 |
SN74HC595NSR | 8-bit shift registers with 3-state output registers 16-SO -40 to 85 | Texas Instruments | MC74HC595AFEL vs SN74HC595NSR |
CD74HC595NS | IC,SHIFT REGISTER,HC-CMOS,SOP,16PIN,PLASTIC | Texas Instruments | MC74HC595AFEL vs CD74HC595NS |
TC74HC595F | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | Toshiba America Electronic Components | MC74HC595AFEL vs TC74HC595F |
TC74HC595FN | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | Toshiba America Electronic Components | MC74HC595AFEL vs TC74HC595FN |
HD74HC595FP-EL | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, EIAJ, FP-16DA | Renesas Electronics Corporation | MC74HC595AFEL vs HD74HC595FP-EL |
HD74HC595FP-EL | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, EIAJ, FP-16DA | Hitachi Ltd | MC74HC595AFEL vs HD74HC595FP-EL |
TC74HC595AF(TP2) | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | MC74HC595AFEL vs TC74HC595AF(TP2) |