Part Details for MC74HC58D by Motorola Semiconductor Products
Overview of MC74HC58D by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC58D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 674 |
|
RFQ |
Part Details for MC74HC58D
MC74HC58D CAD Models
MC74HC58D Part Data Attributes
|
MC74HC58D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC58D
Motorola Semiconductor Products
AND-OR Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC58D
This table gives cross-reference parts and alternative options found for MC74HC58D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC58D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC58D,653 | 74HC58 - Dual AND-OR gate SOIC 14-Pin | NXP Semiconductors | MC74HC58D vs 74HC58D,653 |
74HC58D-T | IC HC/UH SERIES, DUAL 6-INPUT AND-OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC58D vs 74HC58D-T |
74HC58D | IC HC/UH SERIES, DUAL 6-INPUT AND-OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC58D vs 74HC58D |
74HC58D,652 | 74HC58 - Dual AND-OR gate SOIC 14-Pin | NXP Semiconductors | MC74HC58D vs 74HC58D,652 |