Datasheets
MC74HC573DWR2 by:

HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20

Part Details for MC74HC573DWR2 by Motorola Mobility LLC

Overview of MC74HC573DWR2 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MC74HC573DWR2

MC74HC573DWR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74HC573DWR2 Part Data Attributes

MC74HC573DWR2 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC74HC573DWR2 Motorola Mobility LLC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description SOP,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 373
Family HC/UH
JESD-30 Code R-PDSO-G20
Length 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 53 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for MC74HC573DWR2

This table gives cross-reference parts and alternative options found for MC74HC573DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC573DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC74HC573AFW-TP1ELP IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC573DWR2 vs TC74HC573AFW-TP1ELP
74HC573D,653 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin Nexperia MC74HC573DWR2 vs 74HC573D,653
M74HC573RM13TR HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74HC573DWR2 vs M74HC573RM13TR
MC74HC573ANG HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, SOIC-20 onsemi MC74HC573DWR2 vs MC74HC573ANG
933713560652 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia MC74HC573DWR2 vs 933713560652
MC74HC573ADWR2G Octal 3-State Non-inverting Transparent Latch, SOIC-20 WB, 1000-REEL onsemi MC74HC573DWR2 vs MC74HC573ADWR2G
935298864118 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 Nexperia MC74HC573DWR2 vs 935298864118
MC74HC573ADW HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi MC74HC573DWR2 vs MC74HC573ADW
933713560653 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia MC74HC573DWR2 vs 933713560653
MM74HC573WMX 3-STATE Octal D-Type Latch, 1000-REEL onsemi MC74HC573DWR2 vs MM74HC573WMX
Part Number Description Manufacturer Compare
933713560653 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia MC74HC573DWR2 vs 933713560653
MC74HC573ADW HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi MC74HC573DWR2 vs MC74HC573ADW
935298864118 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 Nexperia MC74HC573DWR2 vs 935298864118
MM74HC573WMX 3-STATE Octal D-Type Latch, 1000-REEL onsemi MC74HC573DWR2 vs MM74HC573WMX
933713560652 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia MC74HC573DWR2 vs 933713560652
74HC573D-Q100,118 74HC573-Q100; 74HCT573-Q100 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin Nexperia MC74HC573DWR2 vs 74HC573D-Q100,118
TC74HC573AFW-TP2ELP IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC573DWR2 vs TC74HC573AFW-TP2ELP
MC74HC573ANG HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, SOIC-20 onsemi MC74HC573DWR2 vs MC74HC573ANG
M74HC573RM13TR HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74HC573DWR2 vs M74HC573RM13TR
CD74HC573M High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments MC74HC573DWR2 vs CD74HC573M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC573DWR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC573DWR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HC573DWR2 would you like to use for your alert(s)?
  • Please alert me when MC74HC573DWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC573DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC573DWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC573DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC573DWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC573DWR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: