-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-State Non-inverting Transparent Latch, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2026
|
Newark | Log Cmos Trans Latch Octl Rohs Compliant: Yes |Onsemi MC74HC573ADWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
DISTI #
45J1341
|
Newark | Octal Transparent Latch 3State Soic20, Logic Family/Base Number:74Hc573, Latch Type:Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:30Ns, Output Current:7.8Ma, Ic Case/Package:Wsoic, No. Of Pins:20Pins Rohs Compliant: Yes |Onsemi MC74HC573ADWG RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 / $0.4390 | Buy Now |
DISTI #
MC74HC573ADWGOS-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1472 In Stock |
|
$0.3765 / $1.5100 | Buy Now |
DISTI #
MC74HC573ADWG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74HC573ADWG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 80658634 Factory Stock |
|
$0.3372 / $0.3474 | Buy Now |
DISTI #
MC74HC573ADWG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74HC573ADWG) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
863-MC74HC573ADWG
|
Mouser Electronics | Latches 2-6V Transparent Non-Inverting RoHS: Compliant | 403 |
|
$0.3450 / $0.4700 | Buy Now |
DISTI #
V79:2366_28619946
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 2678 |
|
$0.2929 / $0.3581 | Buy Now |
DISTI #
V36:1790_07289841
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 12 Weeks Date Code: 2244 | Americas - 1147 |
|
$0.3314 / $0.4491 | Buy Now |
DISTI #
P40:2555_16812706
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1935 | Europe - 251 |
|
$0.2228 | Buy Now |
|
Future Electronics | 74HC Series Octal 3-State NonInverting Transparent Latch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 1318Tube |
|
$0.3400 / $0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC573ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC573ADWG
onsemi
Octal 3-State Non-inverting Transparent Latch, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74HC573ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC573ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC573AQDWRQ1 | Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74HC573ADWG vs SN74HC573AQDWRQ1 |
MC74HC573ADW | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HC573ADWG vs MC74HC573ADW |
CD74HC573MG4 | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC573ADWG vs CD74HC573MG4 |
74HC573D,653 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | MC74HC573ADWG vs 74HC573D,653 |
74HC573D-T | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC573ADWG vs 74HC573D-T |
CD74HC573M | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC573ADWG vs CD74HC573M |
MC74HC573ADWR2G | Octal 3-State Non-inverting Transparent Latch, SOIC-20 WB, 1000-REEL | onsemi | MC74HC573ADWG vs MC74HC573ADWR2G |
MM74HC573WM | 3-STATE Octal D-Type Latch, SOIC-20W, 38-TUBE | onsemi | MC74HC573ADWG vs MM74HC573WM |
933713560652 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC573ADWG vs 933713560652 |
MM74HC573WMX | 3-STATE Octal D-Type Latch, SOIC-20W, 1000-REEL | onsemi | MC74HC573ADWG vs MM74HC573WMX |