Part Details for MC74HC573ADTG by onsemi
Overview of MC74HC573ADTG by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC573ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7062
|
Newark | 74Hc Cmos, Smd, 74Hc573, Tssop20, Logic Family/Base Number:74Hc573, Latch Type:Transparent, Ic Output Type:Tri State, Propagation Delay:30Ns, Output Current:7.8Ma, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Rohs Compliant: Yes |Onsemi MC74HC573ADTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1804 |
|
$0.4010 / $1.0200 | Buy Now |
DISTI #
MC74HC573ADTGOS-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
212 In Stock |
|
$0.3399 / $1.3900 | Buy Now |
DISTI #
MC74HC573ADTG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC573ADTG) RoHS: Compliant Min Qty: 4500 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 17850 Factory Stock |
|
$0.1472 / $0.1650 | Buy Now |
DISTI #
863-MC74HC573ADTG
|
Mouser Electronics | Latches 2-6V Transparent Non-Inverting RoHS: Compliant | 318 |
|
$0.3390 / $1.1000 | Buy Now |
DISTI #
V36:1790_07285164
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Date Code: 2238 | Americas - 2179 |
|
$0.2086 / $0.2663 | Buy Now |
DISTI #
P40:2555_25402063
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Europe - 174 |
|
$0.2705 / $0.9446 | Buy Now |
DISTI #
E02:0323_00078952
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Date Code: 2308 | Europe - 75 |
|
$0.1932 / $0.2337 | Buy Now |
DISTI #
70466430
|
RS | MC74HC573ADTG, LOG CMOS TRANS LATCH OCTL | ON Semiconductor MC74HC573ADTG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Future Electronics | 74HC Series Octal 3-State NonInverting Transparent Latch - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 3075Tube |
|
$0.1830 / $0.2150 | Buy Now |
|
Future Electronics | 74HC Series Octal 3-State NonInverting Transparent Latch - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2625 Package Multiple: 75 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.1890 / $0.2250 | Buy Now |
Part Details for MC74HC573ADTG
MC74HC573ADTG CAD Models
MC74HC573ADTG Part Data Attributes
|
MC74HC573ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC573ADTG
onsemi
Octal 3-State Non-inverting Transparent Latch, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC573ADTG
This table gives cross-reference parts and alternative options found for MC74HC573ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC573ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC573PW,118 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | MC74HC573ADTG vs 74HC573PW,118 |
MC74HC573ADT | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC573ADTG vs MC74HC573ADT |
SN74HC573APWR | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC573ADTG vs SN74HC573APWR |
935187000118 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC573ADTG vs 935187000118 |
MC74HC573ADTR2G | Octal 3-State Non-inverting Transparent Latch, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74HC573ADTG vs MC74HC573ADTR2G |
74HC573PW-Q100,118 | 74HC573-Q100; 74HCT573-Q100 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | MC74HC573ADTG vs 74HC573PW-Q100,118 |
MM74HC573MTC | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HC573ADTG vs MM74HC573MTC |
M74HC573TTR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74HC573ADTG vs M74HC573TTR |
935298865118 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | Nexperia | MC74HC573ADTG vs 935298865118 |
SN74HC573APWT | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC573ADTG vs SN74HC573APWT |