Part Details for MC74HC573ADT by onsemi
Overview of MC74HC573ADT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC573ADT
MC74HC573ADT CAD Models
MC74HC573ADT Part Data Attributes:
|
MC74HC573ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC573ADT
onsemi
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74HC573ADT
This table gives cross-reference parts and alternative options found for MC74HC573ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC573ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC573ADTR2G | Octal 3-State Non-inverting Transparent Latch, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74HC573ADT vs MC74HC573ADTR2G |
SN74HC573AQPWRG4Q1 | Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74HC573ADT vs SN74HC573AQPWRG4Q1 |
935187000112 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC573ADT vs 935187000112 |
74HC573PW,118 | 74HC(T)573 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | MC74HC573ADT vs 74HC573PW,118 |
74HC573PW | Bus Driver | Nexperia | MC74HC573ADT vs 74HC573PW |
MM74HC573MTCX_NL | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HC573ADT vs MM74HC573MTCX_NL |
MM74HC573MTCX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HC573ADT vs MM74HC573MTCX |
SN74HC573APWRE4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC573ADT vs SN74HC573APWRE4 |
74HC573PW-Q100 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC573ADT vs 74HC573PW-Q100 |
SN74HC573APWRG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC573ADT vs SN74HC573APWRG4 |