Part Details for MC74HC563DW by Motorola Semiconductor Products
Overview of MC74HC563DW by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC563DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | 29 |
|
$0.8820 / $1.4700 | Buy Now |
Part Details for MC74HC563DW
MC74HC563DW CAD Models
MC74HC563DW Part Data Attributes
|
MC74HC563DW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC563DW
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 533 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC563DW
This table gives cross-reference parts and alternative options found for MC74HC563DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC563DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC563RP-EL | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HC563DW vs HD74HC563RP-EL |
M74HC563M1 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | MC74HC563DW vs M74HC563M1 |
SN74HC563DW | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC563DW vs SN74HC563DW |
HD74HC563RPEL | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | MC74HC563DW vs HD74HC563RPEL |
SN74HC563DWR | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC563DW vs SN74HC563DWR |
HD74HC563RP-EL | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HC563DW vs HD74HC563RP-EL |
SN74HC563DWE4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC563DW vs SN74HC563DWE4 |
MC74HC563ADWR2 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74HC563DW vs MC74HC563ADWR2 |
MM74HC563WM | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC563DW vs MM74HC563WM |
SN74HC563DW-00 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | MC74HC563DW vs SN74HC563DW-00 |