Part Details for MC74HC541ADT by onsemi
Results Overview of MC74HC541ADT by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC541ADT Information
MC74HC541ADT by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC541ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86123647
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1337 Package Multiple: 1 Date Code: 1001 | Americas - 25275 |
|
$0.2806 | Buy Now |
DISTI #
86123560
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1337 Package Multiple: 1 Date Code: 0601 | Americas - 2775 |
|
$0.2806 | Buy Now |
DISTI #
88043395
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1337 Package Multiple: 1 Date Code: 0501 | Americas - 1575 |
|
$0.2806 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 72 |
|
$0.2466 / $0.3699 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 29625 |
|
$0.1392 / $0.2245 | Buy Now |
|
Vyrian | Logic ICs | 29321 |
|
RFQ |
Part Details for MC74HC541ADT
MC74HC541ADT CAD Models
MC74HC541ADT Part Data Attributes
|
MC74HC541ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC541ADT
onsemi
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEADFREE, TSSOP-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEADFREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC541ADT
This table gives cross-reference parts and alternative options found for MC74HC541ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC541ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC541PW,118 | Nexperia | $0.1830 | 74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | MC74HC541ADT vs 74HC541PW,118 |
MM74HC541MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | MC74HC541ADT vs MM74HC541MTCX_NL |
74HC541PW | Nexperia | Check for Price | Bus Driver | MC74HC541ADT vs 74HC541PW |
935171460118 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | MC74HC541ADT vs 935171460118 |
M74HC541TTR | STMicroelectronics | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | MC74HC541ADT vs M74HC541TTR |
HD74HC541T | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSOP-20 | MC74HC541ADT vs HD74HC541T |
SN74HC541PWLE | Texas Instruments | Check for Price | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | MC74HC541ADT vs SN74HC541PWLE |