Part Details for MC74HC4852ADG by onsemi
Overview of MC74HC4852ADG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4852ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4243
|
Newark | Ic, Analog Mux/Dmux, Dual 4 X 1, Soic-16, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:550Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC74HC4852ADG Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74HC4852ADG
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC4852ADG) RoHS: Compliant Min Qty: 770 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 0 |
|
$0.8060 / $0.9620 | Buy Now |
|
Flip Electronics | Stock, ship today | 768 |
|
$0.6500 | RFQ |
Part Details for MC74HC4852ADG
MC74HC4852ADG CAD Models
MC74HC4852ADG Part Data Attributes:
|
MC74HC4852ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4852ADG
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 240 Ω | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC4852ADG
This table gives cross-reference parts and alternative options found for MC74HC4852ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4852ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4852ADR2 | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4852ADG vs MC74HC4852ADR2 |
MC74HC4852ADR2G | Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC4852ADG vs MC74HC4852ADR2G |
MC74HC4852ADR2 | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4852ADG vs MC74HC4852ADR2 |
MC74HC4852AD | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4852ADG vs MC74HC4852AD |