Part Details for MC74HC4851ADG by onsemi
Overview of MC74HC4851ADG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4851ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0898
|
Newark | Analogue Mux/Demux, 8:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2V To 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MC74HC4851ADG Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.3870 | Buy Now |
DISTI #
MC74HC4851ADG-ND
|
DigiKey | IC MUX 8:1 400OHM 16SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
298 In Stock |
|
$0.2673 / $0.7700 | Buy Now |
DISTI #
MC74HC4851ADG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC4851ADG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1776 |
|
$0.1876 / $0.2013 | Buy Now |
DISTI #
863-MC74HC4851ADG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Mux/Demux Injection Current Effect CNTRL RoHS: Compliant | 328 |
|
$0.2520 / $0.7800 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 | 27374 |
|
$0.2524 / $0.2969 | Buy Now |
DISTI #
MC74HC4851ADG
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin SOIC Rail (Alt: MC74HC4851ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74HC4851ADG
|
EBV Elektronik | Analog Multiplexer Single 8:1 16-Pin SOIC Rail (Alt: MC74HC4851ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 17904 |
|
RFQ |
Part Details for MC74HC4851ADG
MC74HC4851ADG CAD Models
MC74HC4851ADG Part Data Attributes:
|
MC74HC4851ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4851ADG
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 240 Ω | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC4851ADG
This table gives cross-reference parts and alternative options found for MC74HC4851ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4851ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4851ADR2G | Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC4851ADG vs MC74HC4851ADR2G |
MC74HC4851ADR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4851ADG vs MC74HC4851ADR2 |
MC74HC4851AD | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4851ADG vs MC74HC4851AD |
MC74HC4851AD | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4851ADG vs MC74HC4851AD |