Part Details for MC74HC4075DD by Motorola Mobility LLC
Overview of MC74HC4075DD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4075DD
MC74HC4075DD CAD Models
MC74HC4075DD Part Data Attributes
|
MC74HC4075DD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4075DD
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4075DD
This table gives cross-reference parts and alternative options found for MC74HC4075DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4075DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC4075M | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SO-14 | MC74HC4075DD vs MM74HC4075M |
933714190653 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | MC74HC4075DD vs 933714190653 |
74HC4075D-Q100 | Nexperia | Check for Price | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | MC74HC4075DD vs 74HC4075D-Q100 |
SN74HCS4075DR | Texas Instruments | $0.2096 | 3-ch, 3-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | MC74HC4075DD vs SN74HCS4075DR |
MC74HC4075D | Motorola Mobility LLC | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | MC74HC4075DD vs MC74HC4075D |
74HC4075D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | MC74HC4075DD vs 74HC4075D-T |
933714190652 | Nexperia | Check for Price | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | MC74HC4075DD vs 933714190652 |