Part Details for MC74HC4066ADT by onsemi
Overview of MC74HC4066ADT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MC74HC4066ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, TSSOP | 494 |
|
$0.1045 / $0.1959 | Buy Now |
|
Rochester Electronics | 74HC4066 - SPST, 4 Func, 1 Channel, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 152 |
|
$0.0870 / $0.1024 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC74HC4066ADT
MC74HC4066ADT CAD Models
MC74HC4066ADT Part Data Attributes:
|
MC74HC4066ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4066ADT
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 60 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC4066ADT
This table gives cross-reference parts and alternative options found for MC74HC4066ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4066DT | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC4066ADT vs MC74HC4066DT |
MM74HC4066MTC | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, MO-153-AB, TSSOP-14 | Rochester Electronics LLC | MC74HC4066ADT vs MM74HC4066MTC |
MC74HC4066ADTR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC74HC4066ADT vs MC74HC4066ADTR2 |
MC74HC4066ADT | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC4066ADT vs MC74HC4066ADT |
74HC4066PW,112 | 74HC(T)4066 - Quad single-pole single-throw analog switch TSSOP 14-Pin | NXP Semiconductors | MC74HC4066ADT vs 74HC4066PW,112 |
74HC4066PW,112 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin | Nexperia | MC74HC4066ADT vs 74HC4066PW,112 |
MC74HC4066DT | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC74HC4066ADT vs MC74HC4066DT |
MC74HC4066DTR2 | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC74HC4066ADT vs MC74HC4066DTR2 |
TC74HC4066AFT | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066ADT vs TC74HC4066AFT |
74HC4066PW,118 | 74HC(T)4066 - Quad single-pole single-throw analog switch TSSOP 14-Pin | NXP Semiconductors | MC74HC4066ADT vs 74HC4066PW,118 |