Part Details for MC74HC4066ADR2 by onsemi
Overview of MC74HC4066ADR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MC74HC4066ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2908 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1390 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 5233 |
|
RFQ | ||
|
Bristol Electronics | 5462 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 347 |
|
$0.1726 / $0.3699 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 1112 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 596 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 4186 |
|
$0.2158 / $0.6165 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1202 |
|
$0.1644 / $0.1934 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8154 |
|
RFQ |
Part Details for MC74HC4066ADR2
MC74HC4066ADR2 CAD Models
MC74HC4066ADR2 Part Data Attributes
|
MC74HC4066ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4066ADR2
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4066ADR2
This table gives cross-reference parts and alternative options found for MC74HC4066ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4066MX | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC4066ADR2 vs MM74HC4066MX |
TC74HC4066AFN(TP1) | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOL-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066ADR2 vs TC74HC4066AFN(TP1) |
MC74HC4066ADR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC4066ADR2 vs MC74HC4066ADR2 |
MC74HC4066DR2 | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | onsemi | MC74HC4066ADR2 vs MC74HC4066DR2 |
74HC4066D,652 | 74HC(T)4066 - Quad single-pole single-throw analog switch SOIC 14-Pin | NXP Semiconductors | MC74HC4066ADR2 vs 74HC4066D,652 |
935171450112 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SSOP-14, Multiplexer or Switch | NXP Semiconductors | MC74HC4066ADR2 vs 935171450112 |
HD74HC4066RP | SPST, 4 Func, 1 Channel, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74HC4066ADR2 vs HD74HC4066RP |
MM74HC4066MX_NL | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC4066ADR2 vs MM74HC4066MX_NL |
74HC4066D,653 | 74HC(T)4066 - Quad single-pole single-throw analog switch SOIC 14-Pin | NXP Semiconductors | MC74HC4066ADR2 vs 74HC4066D,653 |
MC74HC4066D | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC74HC4066ADR2 vs MC74HC4066D |