Part Details for MC74HC4060AD by onsemi
Results Overview of MC74HC4060AD by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4060AD Information
MC74HC4060AD by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC4060AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,COUNTER,UP,14-BIT BINARY,HC-CMOS,SOP,16PIN,PLASTIC | 353 |
|
$0.1379 / $0.2586 | Buy Now |
|
Rochester Electronics | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDS... more RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1682 |
|
$0.1095 / $0.1288 | Buy Now |
Part Details for MC74HC4060AD
MC74HC4060AD CAD Models
MC74HC4060AD Part Data Attributes
|
MC74HC4060AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4060AD
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SOIC-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC4060AD
This table gives cross-reference parts and alternative options found for MC74HC4060AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4060AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC4060ADR2 | onsemi | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | MC74HC4060AD vs MC74HC4060ADR2 |
MC74HC4060ADR2G | onsemi | $0.3581 | 14-Stage Binary Ripple Counter with Oscillator, SOIC 16 LEAD, 2500-REEL | MC74HC4060AD vs MC74HC4060ADR2G |
M74HC4060M1R | STMicroelectronics | Check for Price | 14-Stage Binary Counter/Oscillator | MC74HC4060AD vs M74HC4060M1R |
CD74HC4060ME4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MC74HC4060AD vs CD74HC4060ME4 |
CD74HC4060MTG4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MC74HC4060AD vs CD74HC4060MTG4 |
M74HC4060RM13TR | STMicroelectronics | $0.4657 | 14-Stage Binary Counter/Oscillator | MC74HC4060AD vs M74HC4060RM13TR |
CD74HC4060M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125 | MC74HC4060AD vs CD74HC4060M96G4 |
CD74HC4060MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125 | MC74HC4060AD vs CD74HC4060MG4 |