-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7055
|
Newark | 74Hc Cmos, Smd, 74Hc4053, Soic16, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, On State Resistance Max:100Ohm, Supply Voltage Range:2V To 6V, 2V To 12V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Onsemi MC74HC4053ADG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2634 |
|
$0.3410 / $0.6580 | Buy Now |
DISTI #
MC74HC4053ADGOS-ND
|
DigiKey | IC SWITCH SPDT X 3 100OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1179 In Stock |
|
$0.2793 / $0.8100 | Buy Now |
DISTI #
MC74HC4053ADG
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC4053ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 2264 |
|
$0.2637 / $0.3148 | Buy Now |
DISTI #
863-MC74HC4053ADG
|
Mouser Electronics | Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C RoHS: Compliant | 8390 |
|
$0.2770 / $0.5500 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3696 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.2600 / $0.3150 | Buy Now |
|
Quest Components | IC,ANALOG MUX,TRIPLE,2-CHANNEL,HC-CMOS,SOP,16PIN,PLASTIC, LEAD FREE | 146 |
|
$0.3956 / $0.5934 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 20009 |
|
$0.2637 / $0.3102 | Buy Now |
DISTI #
MC74HC4053ADG
|
TME | IC: digital, demultiplexer,multiplexer, Ch: 3, CMOS, SMD, SO16, HC Min Qty: 3 | 0 |
|
$0.2250 / $0.3420 | RFQ |
DISTI #
MC74HC4053ADG
|
Avnet Silica | Analog Multiplexer Triple 2:1 16-Pin SOIC Rail (Alt: MC74HC4053ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74HC4053ADG
|
EBV Elektronik | Analog Multiplexer Triple 2:1 16-Pin SOIC Rail (Alt: MC74HC4053ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days | EBV - 2160 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4053ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053ADG
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | 3PDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 245 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC4053ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4053M | Differential Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4053ADG vs MM74HC4053M |
74HC4053D,118 | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16 | NXP Semiconductors | MC74HC4053ADG vs 74HC4053D,118 |
CD74HC4053M96G4 | 5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125 | Texas Instruments | MC74HC4053ADG vs CD74HC4053M96G4 |
CD74HC4053MTE4 | High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | MC74HC4053ADG vs CD74HC4053MTE4 |
74HC4053D-Q100 | Single-Ended Multiplexer | Nexperia | MC74HC4053ADG vs 74HC4053D-Q100 |
MC74HC4053ADR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4053ADG vs MC74HC4053ADR2 |
M74HC4053RM13TR | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO-16 | STMicroelectronics | MC74HC4053ADG vs M74HC4053RM13TR |
MC74HC4053AD | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4053ADG vs MC74HC4053AD |
74HC4053D,652 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74HC4053ADG vs 74HC4053D,652 |
TC74HC4053AFS | IC TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, SSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053ADG vs TC74HC4053AFS |