Part Details for MC74HC4053ADG by Rochester Electronics LLC
Overview of MC74HC4053ADG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4053ADG
MC74HC4053ADG CAD Models
MC74HC4053ADG Part Data Attributes:
|
MC74HC4053ADG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053ADG
Rochester Electronics LLC
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 245 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC4053ADG
This table gives cross-reference parts and alternative options found for MC74HC4053ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4053M | Differential Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4053ADG vs MM74HC4053M |
74HC4053D,118 | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16 | NXP Semiconductors | MC74HC4053ADG vs 74HC4053D,118 |
CD74HC4053M96G4 | 5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125 | Texas Instruments | MC74HC4053ADG vs CD74HC4053M96G4 |
CD74HC4053MTE4 | High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | MC74HC4053ADG vs CD74HC4053MTE4 |
74HC4053D-Q100 | Single-Ended Multiplexer | Nexperia | MC74HC4053ADG vs 74HC4053D-Q100 |
MC74HC4053ADR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4053ADG vs MC74HC4053ADR2 |
M74HC4053RM13TR | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO-16 | STMicroelectronics | MC74HC4053ADG vs M74HC4053RM13TR |
MC74HC4053AD | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4053ADG vs MC74HC4053AD |
74HC4053D,652 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74HC4053ADG vs 74HC4053D,652 |
TC74HC4053AFS | IC TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, SSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053ADG vs TC74HC4053AFS |