Part Details for MC74HC4052DWR2 by Rochester Electronics LLC
Overview of MC74HC4052DWR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4052DWR2
MC74HC4052DWR2 CAD Models
MC74HC4052DWR2 Part Data Attributes
|
MC74HC4052DWR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052DWR2
Rochester Electronics LLC
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC4052DWR2
This table gives cross-reference parts and alternative options found for MC74HC4052DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC4052WMX | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, MS-013, SOIC-16 | MC74HC4052DWR2 vs 74VHC4052WMX |
74VHC4052WMX | Fairchild Semiconductor Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | MC74HC4052DWR2 vs 74VHC4052WMX |
74VHC4052MX_NL | Fairchild Semiconductor Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74HC4052DWR2 vs 74VHC4052MX_NL |
MC74HC4052ADWR2G | onsemi | Check for Price | Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 1000-REEL | MC74HC4052DWR2 vs MC74HC4052ADWR2G |
MC74HC4052ADWG | onsemi | Check for Price | Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 47-TUBE | MC74HC4052DWR2 vs MC74HC4052ADWG |
74VHC4052WM | Fairchild Semiconductor Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | MC74HC4052DWR2 vs 74VHC4052WM |
MC74HC4052ADW | Motorola Mobility LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | MC74HC4052DWR2 vs MC74HC4052ADW |
74VHC4052M | Fairchild Semiconductor Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74HC4052DWR2 vs 74VHC4052M |
MC74VHC4052DR2 | Motorola Mobility LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | MC74HC4052DWR2 vs MC74VHC4052DR2 |
SN74LV4052ADRG4 | Texas Instruments | Check for Price | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85 | MC74HC4052DWR2 vs SN74LV4052ADRG4 |