Datasheets
MC74HC4051ADTG by:

Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE

Part Details for MC74HC4051ADTG by onsemi

Overview of MC74HC4051ADTG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Industrial Automation Telecommunications Automotive Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MC74HC4051ADTG

Part # Distributor Description Stock Price Buy
DISTI # 50AC6043
Newark Analogue Mux/Demux, 8:1, 190R, Tssop-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:190Ohm, Supply Voltage Range:2V To 6V, 2V To 12V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |Onsemi MC74HC4051ADTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1606
  • 1 $0.9050
  • 10 $0.5700
  • 192 $0.4840
  • 576 $0.4720
  • 1,056 $0.4600
  • 2,592 $0.3500
  • 10,080 $0.3030
$0.3030 / $0.9050 Buy Now
DISTI # 42K0886
Newark Analog Mux/Dmux, 8 X 1, Tssop-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:190Ohm, Supply Voltage Range:2V To 6V, 2V To 12V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Msl:- Rohs Compliant: Yes |Onsemi MC74HC4051ADTG Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.6100
  • 1,000 $0.4820
  • 2,500 $0.4500
  • 10,000 $0.4270
$0.4270 / $0.6100 Buy Now
DISTI # MC74HC4051ADTGOS-ND
DigiKey IC MUX 8:1 100OHM 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube 325
In Stock
  • 1 $0.8700
  • 10 $0.7690
  • 96 $0.5473
  • 288 $0.4658
  • 576 $0.4425
  • 1,056 $0.3377
  • 2,592 $0.3144
  • 5,088 $0.3028
$0.3028 / $0.8700 Buy Now
DISTI # MC74HC4051ADTG
Avnet Americas Analog Multiplexer Single 8:1 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC4051ADTG) RoHS: Compliant Min Qty: 4128 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube 0
  • 4,128 $0.3413
  • 4,320 $0.3321
  • 8,448 $0.3228
  • 20,640 $0.3136
  • 41,280 $0.3044
  • 206,400 $0.2952
  • 412,800 $0.2859
$0.2859 / $0.3413 Buy Now
DISTI # 863-MC74HC4051ADTG
Mouser Electronics Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C RoHS: Compliant 3927
  • 1 $0.8700
  • 10 $0.7680
  • 96 $0.5470
  • 576 $0.4420
  • 1,056 $0.3370
  • 2,592 $0.3140
  • 8,256 $0.2910
$0.2910 / $0.8700 Buy Now
Rochester Electronics Single-Ended Multiplexer, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 19830
  • 1 $0.3363
  • 25 $0.3296
  • 100 $0.3161
  • 500 $0.3027
  • 1,000 $0.2859
$0.2859 / $0.3363 Buy Now
DISTI # MC74HC4051ADTG
TME IC: digital, 8bit,analog,demultiplexer,multiplexer, Ch: 1, CMOS Min Qty: 1 154
  • 1 $1.1530
  • 10 $1.0320
  • 48 $0.9140
  • 288 $0.7150
  • 960 $0.5750
$0.5750 / $1.1530 Buy Now
Ameya Holding Limited   Min Qty: 50 13
  • 50 $0.7571
$0.7571 Buy Now
DISTI # MC74HC4051ADTG
Avnet Silica Analog Multiplexer Single 8:1 16-Pin TSSOP Rail (Alt: MC74HC4051ADTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC74HC4051ADTG
EBV Elektronik Analog Multiplexer Single 8:1 16-Pin TSSOP Rail (Alt: MC74HC4051ADTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

Part Details for MC74HC4051ADTG

MC74HC4051ADTG CAD Models

MC74HC4051ADTG Part Data Attributes

MC74HC4051ADTG onsemi
Buy Now Datasheet
Compare Parts:
MC74HC4051ADTG onsemi Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code TSSOP-16
Pin Count 16
Manufacturer Package Code 948F-01
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 18 Ω
On-state Resistance-Max (Ron) 170 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 76 ns
Switch-on Time-Max 83 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for MC74HC4051ADTG

This table gives cross-reference parts and alternative options found for MC74HC4051ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC4051PW-Q100/HI Differential Multiplexer Nexperia MC74HC4051ADTG vs 74HC4051PW-Q100/HI
CD74HC4051PWRE4 High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 Texas Instruments MC74HC4051ADTG vs CD74HC4051PWRE4
MC74HC4051DT 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 onsemi MC74HC4051ADTG vs MC74HC4051DT
74HC4051PW-Q100/AU Differential Multiplexer Nexperia MC74HC4051ADTG vs 74HC4051PW-Q100/AU
74HC4051PW,112 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia MC74HC4051ADTG vs 74HC4051PW,112
M74HC4051TTR 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 STMicroelectronics MC74HC4051ADTG vs M74HC4051TTR
CD74HC4051PWR 5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125 Texas Instruments MC74HC4051ADTG vs CD74HC4051PWR
MM74HC4051MTCX Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation MC74HC4051ADTG vs MM74HC4051MTCX
74HC4051PW-T IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch NXP Semiconductors MC74HC4051ADTG vs 74HC4051PW-T
CD74HC4051PWRG4 5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125 Texas Instruments MC74HC4051ADTG vs CD74HC4051PWRG4
Part Number Description Manufacturer Compare
74HC4051PW,118 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia MC74HC4051ADTG vs 74HC4051PW,118
M74HC4051TTR 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 STMicroelectronics MC74HC4051ADTG vs M74HC4051TTR
MC74HC4051DT 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 onsemi MC74HC4051ADTG vs MC74HC4051DT
74HC4051PW Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia MC74HC4051ADTG vs 74HC4051PW
CD74HC4051PWRE4 High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 Texas Instruments MC74HC4051ADTG vs CD74HC4051PWRE4
935187480112 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia MC74HC4051ADTG vs 935187480112
74HC4051PW-Q100/HI Differential Multiplexer Nexperia MC74HC4051ADTG vs 74HC4051PW-Q100/HI
CD74HC4051PWR 5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125 Texas Instruments MC74HC4051ADTG vs CD74HC4051PWR
74HC4051PW,112 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia MC74HC4051ADTG vs 74HC4051PW,112
CD74HC4051PWT 5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125 Texas Instruments MC74HC4051ADTG vs CD74HC4051PWT

MC74HC4051ADTG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4051ADTG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4051ADTG by onsemi

  • Please alert me when MC74HC4051ADTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HC4051ADTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4051ADTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HC4051ADTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4051ADTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4051ADTG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: