-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1325
|
Newark | Ic, analog Mux, single,8-Channel, hc-Cmos, sop,16Pin, plastic |Onsemi MC74HC4051ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3030 | Buy Now |
DISTI #
84K8780
|
Newark | Analog Mux/Dmux, 8 X 1, Soic-16, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 6V, 2V To 12V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MC74HC4051ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3820 | Buy Now |
DISTI #
MC74HC4051ADR2GOSCT-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
30954 In Stock |
|
$0.2198 / $0.6700 | Buy Now |
DISTI #
MC74HC4051ADR2G
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC4051ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 218078 Factory Stock |
|
$0.1417 / $0.1692 | Buy Now |
DISTI #
863-MC74HC4051ADR2G
|
Mouser Electronics | Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C RoHS: Compliant | 845 |
|
$0.2190 / $0.6600 | Buy Now |
DISTI #
V36:1790_07311440
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2410 | Americas - 10000 |
|
$0.2069 / $0.2249 | Buy Now |
DISTI #
V72:2272_07311440
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2330 Container: Cut Strips | Americas - 2105 |
|
$0.2254 / $0.6443 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 10000Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
80318332
|
Verical | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2410 | Americas - 10000 |
|
$0.2069 / $0.2249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4051ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051ADR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC4051ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4051M | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC4051ADR2G vs CD74HCT4051M |
CD74HC4051M | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | Rochester Electronics LLC | MC74HC4051ADR2G vs CD74HC4051M |
CD74HC4051M96G4 | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC4051ADR2G vs CD74HC4051M96G4 |
CD74HC4051MT | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC4051ADR2G vs CD74HC4051MT |
74HC4051D | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | MC74HC4051ADR2G vs 74HC4051D |
CD74HC4051M96G3 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | MC74HC4051ADR2G vs CD74HC4051M96G3 |
HD74HC4051RP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC4051ADR2G vs HD74HC4051RP |
MC74HC4051DR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4051ADR2G vs MC74HC4051DR2 |
MM74HC4051MX_NL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4051ADR2G vs MM74HC4051MX_NL |
CD74HCT4051M96E4 | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC4051ADR2G vs CD74HCT4051M96E4 |