Part Details for MC74HC4046ADTR2G by onsemi
Results Overview of MC74HC4046ADTR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4046ADTR2G Information
MC74HC4046ADTR2G by onsemi is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC74HC4046ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12583 |
|
RFQ | ||
|
Bristol Electronics | 35 |
|
RFQ |
Part Details for MC74HC4046ADTR2G
MC74HC4046ADTR2G CAD Models
MC74HC4046ADTR2G Part Data Attributes
|
MC74HC4046ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4046ADTR2G
onsemi
Phase Locked Loop, TSSOP-16, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC4046ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC4046ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4046ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC4046MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Phase Locked Loop, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | MC74HC4046ADTR2G vs 74VHC4046MTCX_NL |
74VHC4046MTC | Rochester Electronics LLC | Check for Price | PHASE LOCKED LOOP, 12 MHz, PDSO16, 4.40 MM, MO-153, TSSOP-16 | MC74HC4046ADTR2G vs 74VHC4046MTC |
MC74HC4046ADTR2 | onsemi | Check for Price | PHASE LOCKED LOOP, PDSO16, LEAD FREE, TSSOP-16 | MC74HC4046ADTR2G vs MC74HC4046ADTR2 |
74VHC4046MTCX | Fairchild Semiconductor Corporation | Check for Price | Phase Locked Loop, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | MC74HC4046ADTR2G vs 74VHC4046MTCX |