-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Stage Binary Ripple Counter, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4020ADG by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0879
|
Newark | 14 Stage Binary Ripple Counter, Soic-16, Logic Family/Base Number:74Hc4020, Counter Type:Binary Ri... more RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74HC4020ADGOS-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
43 In Stock |
|
$0.6500 / $1.0700 | Buy Now |
DISTI #
88047229
|
Verical | Counter Single 14-Bit Binary UP 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1115 Package Multiple: 1 Date Code: 1501 | Americas - 49488 |
|
$0.3365 | Buy Now |
DISTI #
88047227
|
Verical | Counter Single 14-Bit Binary UP 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1115 Package Multiple: 1 Date Code: 1801 | Americas - 10820 |
|
$0.3365 | Buy Now |
DISTI #
88047226
|
Verical | Counter Single 14-Bit Binary UP 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1115 Package Multiple: 1 Date Code: 1101 | Americas - 10233 |
|
$0.3365 | Buy Now |
DISTI #
88047225
|
Verical | Counter Single 14-Bit Binary UP 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1115 Package Multiple: 1 Date Code: 2101 | Americas - 8736 |
|
$0.3365 | Buy Now |
|
Rochester Electronics | MC74HC4020A - 14-Stage Binary Ripple Counter High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester Active Min Qty: 1 | 79661 |
|
RFQ | |
DISTI #
MC74HC4020ADG
|
TME | IC: digital, 14-stage,binary ripple counter, Ch: 1, IN: 2, CMOS, HC Min Qty: 1 | 36 |
|
$0.2700 / $0.5390 | Buy Now |
DISTI #
MC74HC4020ADG
|
Avnet Silica | Counter Binary Ripple 74HC 50 MHz Max Count 16383 2 V to 6 V 16 Pins SOIC (Alt: MC74HC4020ADG) RoHS: Compliant Min Qty: 4080 Package Multiple: 48 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74HC4020ADG
|
EBV Elektronik | Counter Binary Ripple 74HC 50 MHz Max Count 16383 2 V to 6 V 16 Pins SOIC (Alt: MC74HC4020ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4020ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4020ADG
onsemi
14-Stage Binary Ripple Counter, SOIC 16 LEAD, 48-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
This table gives cross-reference parts and alternative options found for MC74HC4020ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4020ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74HC4020AF(TP1) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | MC74HC4020ADG vs TC74HC4020AF(TP1) |
74HC4020D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Counter | MC74HC4020ADG vs 74HC4020D |
74HC4060D,652 | NXP Semiconductors | Check for Price | 74HC(T)4060 - 14-stage binary ripple counter with oscillator SOP 16-Pin | MC74HC4020ADG vs 74HC4060D,652 |
HD74HC4060FP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, FP-16DA | MC74HC4020ADG vs HD74HC4060FP-EL |
TC74HC4020AF-TP2EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | MC74HC4020ADG vs TC74HC4020AF-TP2EL |
HD74HC4020FP | Hitachi Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, FP-16DA | MC74HC4020ADG vs HD74HC4020FP |
933714770652 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | MC74HC4020ADG vs 933714770652 |
74HC4020D,652 | Nexperia | Check for Price | 74HC4020; 74HCT4020 - 14-stage binary ripple counter@en-us SOP 16-Pin | MC74HC4020ADG vs 74HC4020D,652 |
SN74HC4060DT | Texas Instruments | Check for Price | 14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85 | MC74HC4020ADG vs SN74HC4060DT |
The recommended operating voltage range for the MC74HC4020ADG is 2V to 6V.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within the recommended temperature range of -40°C to 125°C, and consider using thermal management techniques such as heat sinks or thermal interfaces.
The maximum clock frequency that the MC74HC4020ADG can handle is 25 MHz.
The MC74HC4020ADG is a CMOS device, and it can be interfaced with other logic families such as TTL or ECL by using level translators or buffers to ensure compatible voltage levels and logic levels.
The power consumption of the MC74HC4020ADG depends on the operating frequency and voltage, but typically it is around 10-20 μW/MHz.