Part Details for MC74HC4017N by Motorola Mobility LLC
Overview of MC74HC4017N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4017N
MC74HC4017N CAD Models
MC74HC4017N Part Data Attributes
|
MC74HC4017N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4017N
Motorola Mobility LLC
HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 13000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 13 MHz |
Alternate Parts for MC74HC4017N
This table gives cross-reference parts and alternative options found for MC74HC4017N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4017N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4017JD | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC74HC4017N vs MC54HC4017JD |
CD74HC4017EX | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | MC74HC4017N vs CD74HC4017EX |
MC74HC4017NDS | Ring Counter, | Rochester Electronics LLC | MC74HC4017N vs MC74HC4017NDS |
8601101EX | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC74HC4017N vs 8601101EX |
CD74HC4017E | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-PDIP -55 to 125 | Texas Instruments | MC74HC4017N vs CD74HC4017E |
M74HC4017F1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC4017N vs M74HC4017F1 |
MC74HC4017NDS | Decade Counter, Synchronous, Up Direction, CMOS, PDIP16, | Motorola Semiconductor Products | MC74HC4017N vs MC74HC4017NDS |
MC74HC4017NDS | IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,PLASTIC | Freescale Semiconductor | MC74HC4017N vs MC74HC4017NDS |
MC54HC4017J | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC74HC4017N vs MC54HC4017J |
MC54HC4017J | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC74HC4017N vs MC54HC4017J |