Part Details for MC74HC393ANG by onsemi
Overview of MC74HC393ANG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC393ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5431
|
Newark | Mc74Hc393Ang, Motor Driver Ic |Onsemi MC74HC393ANG Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.3120 | Buy Now |
|
Quest Components | 96 |
|
$0.5571 / $0.9285 | Buy Now | |
|
Rochester Electronics | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18865 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for MC74HC393ANG
MC74HC393ANG CAD Models
MC74HC393ANG Part Data Attributes:
|
MC74HC393ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC393ANG
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC393ANG
This table gives cross-reference parts and alternative options found for MC74HC393ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC393ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC393F1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC393ANG vs M54HC393F1R |
CD54HC393F3A | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, | Harris Semiconductor | MC74HC393ANG vs CD54HC393F3A |
MC74HC393JD | Decade Counter, | Rochester Electronics LLC | MC74HC393ANG vs MC74HC393JD |
CD74HC393EX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14, | Harris Semiconductor | MC74HC393ANG vs CD74HC393EX |
5962-8410001CX | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | MC74HC393ANG vs 5962-8410001CX |
MC74HC393N | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MC74HC393ANG vs MC74HC393N |
MM54HC393J/883B | Binary Counter, | Rochester Electronics LLC | MC74HC393ANG vs MM54HC393J/883B |
933669090652 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | MC74HC393ANG vs 933669090652 |
MC74HC393ND | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | MC74HC393ANG vs MC74HC393ND |
5962-8410001CA | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | MC74HC393ANG vs 5962-8410001CA |