Part Details for MC74HC393ANG by Rochester Electronics LLC
Overview of MC74HC393ANG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC393ANG
MC74HC393ANG CAD Models
MC74HC393ANG Part Data Attributes
|
MC74HC393ANG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC393ANG
Rochester Electronics LLC
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC393ANG
This table gives cross-reference parts and alternative options found for MC74HC393ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC393ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC393F1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC393ANG vs M54HC393F1R |
SN74HC393N | Dual 4-bit binary counters 14-PDIP -40 to 85 | Texas Instruments | MC74HC393ANG vs SN74HC393N |
8410001CA | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-16 | Motorola Mobility LLC | MC74HC393ANG vs 8410001CA |
MM54HC393J/883 | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | MC74HC393ANG vs MM54HC393J/883 |
MC74HC393JD | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | MC74HC393ANG vs MC74HC393JD |
MM54HC393J | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, DIP-14, Counter | National Semiconductor Corporation | MC74HC393ANG vs MM54HC393J |
HD74HC393P-E | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, DP-14 | Renesas Electronics Corporation | MC74HC393ANG vs HD74HC393P-E |
MC74HC393ND | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | MC74HC393ANG vs MC74HC393ND |
GD54HC393J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HC393ANG vs GD54HC393J |
SN74HC393NP1 | Binary Counter, | Rochester Electronics LLC | MC74HC393ANG vs SN74HC393NP1 |