Part Details for MC74HC390AFELG by onsemi
Overview of MC74HC390AFELG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC390AFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5426
|
Newark | Mc74Hc390Afelg, Motor Driver Ic |Onsemi MC74HC390AFELG Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3650 | Buy Now |
|
Rochester Electronics | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2226 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for MC74HC390AFELG
MC74HC390AFELG CAD Models
MC74HC390AFELG Part Data Attributes
|
MC74HC390AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC390AFELG
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, LEAD FREE, EIAJ, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.275 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC390AFELG
This table gives cross-reference parts and alternative options found for MC74HC390AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC390AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC390AFG | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, LEAD FREE, EIAJ, SO-16 | onsemi | MC74HC390AFELG vs MC74HC390AFG |
MC74HC390AFEL | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, EIAJ, SO-16 | onsemi | MC74HC390AFELG vs MC74HC390AFEL |
MC74HC390D | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC390AFELG vs MC74HC390D |
MC74HC390D | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC390AFELG vs MC74HC390D |
HD74HC390FP | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, FP-16DA | Renesas Electronics Corporation | MC74HC390AFELG vs HD74HC390FP |
MC74HC390AF | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, EIAJ, SO-16 | onsemi | MC74HC390AFELG vs MC74HC390AF |
TC74HC390AFN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Counter | Toshiba America Electronic Components | MC74HC390AFELG vs TC74HC390AFN |
MC74HC390ADR2G | Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC390AFELG vs MC74HC390ADR2G |
MC74HC390AD | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, SOIC-16 | onsemi | MC74HC390AFELG vs MC74HC390AD |
HD74HC390FP-E | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, FP-16DA | Renesas Electronics Corporation | MC74HC390AFELG vs HD74HC390FP-E |