Part Details for MC74HC390ADTR2 by onsemi
Results Overview of MC74HC390ADTR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC390ADTR2 Information
MC74HC390ADTR2 by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC390ADTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86123728
|
Verical | Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin TSSOP T/R Min Qty: 1893 Package Multiple: 1 Date Code: 0401 | Americas - 111944 |
|
$0.1981 | Buy Now |
DISTI #
86123629
|
Verical | Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin TSSOP T/R Min Qty: 1893 Package Multiple: 1 Date Code: 1001 | Americas - 21997 |
|
$0.1981 | Buy Now |
|
Rochester Electronics | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO... more RoHS: Compliant Status: Obsolete Min Qty: 1 | 133941 |
|
$0.0983 / $0.1585 | Buy Now |
Part Details for MC74HC390ADTR2
MC74HC390ADTR2 CAD Models
MC74HC390ADTR2 Part Data Attributes
|
MC74HC390ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC390ADTR2
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, LEAD FREE, TSSOP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC390ADTR2
This table gives cross-reference parts and alternative options found for MC74HC390ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC390ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC390ADTR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, TSSOP-16 | MC74HC390ADTR2 vs MC74HC390ADTR2 |
935189060112 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | MC74HC390ADTR2 vs 935189060112 |
935189060118 | Nexperia | Check for Price | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | MC74HC390ADTR2 vs 935189060118 |
935189060118 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | MC74HC390ADTR2 vs 935189060118 |
935189060112 | Nexperia | Check for Price | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | MC74HC390ADTR2 vs 935189060112 |
MC74HC390ADT | onsemi | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, TSSOP-16 | MC74HC390ADTR2 vs MC74HC390ADT |
MC74HC390ADT | Rochester Electronics LLC | Check for Price | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | MC74HC390ADTR2 vs MC74HC390ADT |
74HC390PW,118 | Nexperia | Check for Price | 74HC390; 74HCT390 - Dual decade ripple counter@en-us TSSOP 16-Pin | MC74HC390ADTR2 vs 74HC390PW,118 |
74HC390PW | Nexperia | Check for Price | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | MC74HC390ADTR2 vs 74HC390PW |
74HC390PW,118 | NXP Semiconductors | Check for Price | 74HC(T)390 - Dual decade ripple counter TSSOP 16-Pin | MC74HC390ADTR2 vs 74HC390PW,118 |