Part Details for MC74HC374ADW by onsemi
Overview of MC74HC374ADW by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC374ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 35 |
|
$0.2358 / $0.2829 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 375 |
|
$0.1197 / $0.1408 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now |
Part Details for MC74HC374ADW
MC74HC374ADW CAD Models
MC74HC374ADW Part Data Attributes
|
MC74HC374ADW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC374ADW
onsemi
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for MC74HC374ADW
This table gives cross-reference parts and alternative options found for MC74HC374ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC374ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC374AFW-TP1ELP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC374ADW vs TC74HC374AFW-TP1ELP |
HD74HC374RP | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HC374ADW vs HD74HC374RP |
MC74HC374DWR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HC374ADW vs MC74HC374DWR2 |
GD54HC374D | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HC374ADW vs GD54HC374D |
MC74HC374ADWR2G | Octal D Flip-Flop, SOIC-20 WB, 1000-REEL | onsemi | MC74HC374ADW vs MC74HC374ADWR2G |
MC74HC374DW | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | MC74HC374ADW vs MC74HC374DW |
TC74HC374AFW-TP1 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC374ADW vs TC74HC374AFW-TP1 |
MC74HC374DW | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HC374ADW vs MC74HC374DW |
MC74HC374ADWG | Octal D Flip-Flop, SOIC-20 WB, 38-TUBE | onsemi | MC74HC374ADW vs MC74HC374ADWG |
TC74HC374AFW-TP2 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC374ADW vs TC74HC374AFW-TP2 |