Part Details for MC74HC367ADG by onsemi
Results Overview of MC74HC367ADG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC367ADG Information
MC74HC367ADG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC367ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC367ADG
|
Avnet Silica | (Alt: MC74HC367ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74HC367ADG
MC74HC367ADG CAD Models
MC74HC367ADG Part Data Attributes
|
MC74HC367ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC367ADG
onsemi
Hex 3-State NonInverting Buffer with Separate 2-Bit and 4-Bit Sections, SOIC 16 LEAD, 48-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ONE FUNCTION WITH ONLY TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC367ADG
This table gives cross-reference parts and alternative options found for MC74HC367ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC367ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC367RPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 PITCH, PLASTIC, SOP-16 | MC74HC367ADG vs HD74HC367RPEL |
CD74HC367M | Intersil Corporation | Check for Price | DRIVER | MC74HC367ADG vs CD74HC367M |
HD74HC367RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DN | MC74HC367ADG vs HD74HC367RP-EL |
TC74HC367AFN-ELP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | MC74HC367ADG vs TC74HC367AFN-ELP |
CD74HC367ME4 | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MC74HC367ADG vs CD74HC367ME4 |
SN74HC367D-00 | Texas Instruments | Check for Price | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16 | MC74HC367ADG vs SN74HC367D-00 |
MC74HC367AD | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | MC74HC367ADG vs MC74HC367AD |
M74HC367RM13TR | STMicroelectronics | Check for Price | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | MC74HC367ADG vs M74HC367RM13TR |
DV74HC367D | avg Semiconductors | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | MC74HC367ADG vs DV74HC367D |