Part Details for MC74HC30DD by Motorola Semiconductor Products
Overview of MC74HC30DD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC30DD
MC74HC30DD CAD Models
MC74HC30DD Part Data Attributes
|
MC74HC30DD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC30DD
Motorola Semiconductor Products
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC30DD
This table gives cross-reference parts and alternative options found for MC74HC30DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC30DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC30M96 | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125 | Texas Instruments | MC74HC30DD vs CD74HC30M96 |
74HC30D,652 | 74HC30; 74HCT30 - 8-input NAND gate@en-us SOIC 14-Pin | Nexperia | MC74HC30DD vs 74HC30D,652 |
TC74HC30F-TP2 | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, MFP-14, Gate | Toshiba America Electronic Components | MC74HC30DD vs TC74HC30F-TP2 |
TC74HC30AFN-TP1 | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC30DD vs TC74HC30AFN-TP1 |
HD74HC30RP-EL | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC30DD vs HD74HC30RP-EL |
M74HC30M1R | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC30DD vs M74HC30M1R |
CD74HC30MTG4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC30DD vs CD74HC30MTG4 |
MC74HC30DR2 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC30DD vs MC74HC30DR2 |
GD54HC30D | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HC30DD vs GD54HC30D |
CD74HC30M96G4 | High Speed CMOS Logic 8-Input NAND Gate 14-SOIC -55 to 125 | Texas Instruments | MC74HC30DD vs CD74HC30M96G4 |