Part Details for MC74HC27D by Motorola Mobility LLC
Overview of MC74HC27D by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74HC27D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 51 |
|
$0.2812 / $0.5625 | Buy Now |
Part Details for MC74HC27D
MC74HC27D CAD Models
MC74HC27D Part Data Attributes
|
MC74HC27D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC27D
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC27D
This table gives cross-reference parts and alternative options found for MC74HC27D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC27D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC27M | 3-ch, 3-input, 2-V to 6-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | MC74HC27D vs CD74HC27M |
MC74HC27AD | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC27D vs MC74HC27AD |
MC74HC27DDR2 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC27D vs MC74HC27DDR2 |
SN74HC27DR-00 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14 | Texas Instruments | MC74HC27D vs SN74HC27DR-00 |
74HC27DB,112 | 74HC(T)27 - Triple 3-input NOR gate SSOP1 14-Pin | NXP Semiconductors | MC74HC27D vs 74HC27DB,112 |
SN74HC27DG4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC27D vs SN74HC27DG4 |
CD74HC27M96E4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC27D vs CD74HC27M96E4 |
74HC27D-T | NOR Gate | Nexperia | MC74HC27D vs 74HC27D-T |
74HC27D,653 | 74HC(T)27 - Triple 3-input NOR gate SOIC 14-Pin | NXP Semiconductors | MC74HC27D vs 74HC27D,653 |
74HC27DB-T | NOR Gate | Nexperia | MC74HC27D vs 74HC27DB-T |