-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Addressable Latch 1-of-8 Decoder, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2770
|
Newark | Ic Multiplexer 3St 8Input/Tube |Onsemi MC74HC259ADG Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK5380
|
Newark | 8-Bit Addressable Latch 1-Of-8 Decoder |Onsemi MC74HC259ADG Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.2680 | Buy Now |
DISTI #
MC74HC259ADGOS-ND
|
DigiKey | IC MULTIPLEXER 3ST 8INP 16-SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
39 In Stock |
|
$0.5100 / $0.5800 | Buy Now |
|
Rochester Electronics | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 70256 |
|
$0.1991 / $0.2342 | Buy Now |
|
Flip Electronics | Stock, ship today | 2544 |
|
$0.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC259ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC259ADG
onsemi
8-Bit Addressable Latch 1-of-8 Decoder, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |