Part Details for MC74HC251D by Motorola Semiconductor Products
Overview of MC74HC251D by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC251D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 423 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 1080 |
|
$0.3920 / $0.9800 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 338 |
|
$0.2037 / $0.6790 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 219 |
|
$0.1450 / $0.2175 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 17 |
|
$2.5000 / $4.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 85 |
|
$0.6500 / $1.0000 | Buy Now |
Part Details for MC74HC251D
MC74HC251D CAD Models
MC74HC251D Part Data Attributes
|
MC74HC251D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC251D
Motorola Semiconductor Products
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 62 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC251D
This table gives cross-reference parts and alternative options found for MC74HC251D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC251D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC251D,652 | 74HC251; 74HCT251 - 8-input multiplexer; 3-state@en-us SOP 16-Pin | Nexperia | MC74HC251D vs 74HC251D,652 |
933713520652 | IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74HC251D vs 933713520652 |
933713520653 | IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74HC251D vs 933713520653 |
MC74HC251D | MC74HC251D | onsemi | MC74HC251D vs MC74HC251D |
MC74HC251DR2 | MC74HC251DR2 | onsemi | MC74HC251D vs MC74HC251DR2 |
933713520652 | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Nexperia | MC74HC251D vs 933713520652 |
74HC251D | Multiplexer | Nexperia | MC74HC251D vs 74HC251D |
74HC251D | IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74HC251D vs 74HC251D |