Part Details for MC74HC251ADG by onsemi
Overview of MC74HC251ADG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC251ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2766
|
Newark | 8-Input Multiplexer (3-State)/ Tube |Onsemi MC74HC251ADG Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.3750 | Buy Now |
DISTI #
MC74HC251ADG-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
801 In Stock |
|
$0.2587 / $0.7500 | Buy Now |
DISTI #
MC74HC251ADG
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC251ADG) RoHS: Compliant Min Qty: 8197 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 23664 Partner Stock |
|
$0.0756 / $0.0903 | Buy Now |
DISTI #
MC74HC251ADG
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC251ADG) RoHS: Compliant Min Qty: 4272 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2443 / $0.2916 | Buy Now |
DISTI #
863-MC74HC251ADG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers IC MULTIPLEXER 3ST 8INPUT RoHS: Compliant | 477 |
|
$0.2420 / $0.6600 | Buy Now |
|
Rochester Electronics | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 23222 |
|
$0.2442 / $0.2873 | Buy Now |
DISTI #
MC74HC251ADG
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC251ADG) RoHS: Compliant Min Qty: 4272 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2443 / $0.2916 | Buy Now |
DISTI #
MC74HC251ADG
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC251ADG) RoHS: Compliant Min Qty: 8197 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 23664 Partner Stock |
|
$0.0756 / $0.0903 | Buy Now |
DISTI #
MC74HC251ADG
|
TME | IC: digital, 3-state,multiplexer,data selector, Ch: 1, IN: 12, CMOS Min Qty: 1 | 284 |
|
$0.2850 / $0.7410 | Buy Now |
DISTI #
MC74HC251ADG
|
Avnet Silica | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Rail (Alt: MC74HC251ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74HC251ADG
MC74HC251ADG CAD Models
MC74HC251ADG Part Data Attributes:
|
MC74HC251ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC251ADG
onsemi
8-Input Multiplexer (3-state), SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC251ADG
This table gives cross-reference parts and alternative options found for MC74HC251ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC251ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC251ADR2G | 8-Input Multiplexer (3-state), SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC251ADG vs MC74HC251ADR2G |