Part Details for MC74HC245AFL2 by Motorola Semiconductor Products
Overview of MC74HC245AFL2 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC245AFL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC245AFL2-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.3300 | Buy Now |
DISTI #
86119309
|
Verical | MC74HC245AFL2 Min Qty: 1124 Package Multiple: 1 Date Code: 0001 | Americas - 4000 |
|
$0.3339 | Buy Now |