-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-State Non-Inverting Bus/Transceiver, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC245ADWG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1429
|
Newark | Ic, Gate/Inverter Logic, Logic Family/Base Number:74Hc245, Logic Device Type:Transceiver, Non Inve... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1712 |
|
$0.3530 / $1.4900 | Buy Now |
DISTI #
MC74HC245ADWGOS-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
242 In Stock |
|
$0.3476 / $1.5100 | Buy Now |
DISTI #
MC74HC245ADWG
|
Avnet Americas | Transceiver, Non Inverting, 74HC245A, 1 Element, 2 V to 6 V, 20 Pins, WSOIC - Rail/Tube (Alt: MC74HC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube |
276 |
|
$0.1823 / $0.2062 | Buy Now |
DISTI #
863-MC74HC245ADWG
|
Mouser Electronics | Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus RoHS: Compliant | 10908 |
|
$0.3390 / $1.4300 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Octal 3-St Non-Inverting Bus/Transceiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube |
52 Tube |
|
$0.2200 / $0.2450 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Octal 3-St Non-Inverting Bus/Transceiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2356 Package Multiple: 38 Lead time: 9 Weeks Container: Tube |
0 Tube |
|
$0.2200 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Octal 3-State Non-Inverting Bus/Transceiver RoHS: Compliant | 0 |
|
$0.3163 / $0.3903 | Buy Now |
DISTI #
86001896
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail RoHS: Compliant Min Qty: 918 Package Multiple: 1 | Americas - 1144 |
|
$0.3859 / $0.4086 | Buy Now |
DISTI #
79354670
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2331 | Americas - 37 |
|
$0.3846 | Buy Now |
|
Bristol Electronics | 181 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC245ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC245ADWG
onsemi
Octal 3-State Non-Inverting Bus/Transceiver, SOIC-20 WB, 38-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74HC245ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC245ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC245ADWR2G | onsemi | $0.4411 | Octal 3-State Non-Inverting Bus/Transceiver, SOIC-20 WB, 1000-REEL | MC74HC245ADWG vs MC74HC245ADWR2G |
CD74HC245M | RCA | Check for Price | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | MC74HC245ADWG vs CD74HC245M |
M74HC245M1R | STMicroelectronics | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | MC74HC245ADWG vs M74HC245M1R |
933713580652 | Nexperia | Check for Price | Bus Transceiver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | MC74HC245ADWG vs 933713580652 |
74HC245D | Nexperia | Check for Price | Bus Transceiver | MC74HC245ADWG vs 74HC245D |