Part Details for MC74HC245ADTR2G by onsemi
Overview of MC74HC245ADTR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC74HC245ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0616
|
Newark | Transceiver, Non-Inv, Octal, Tssop-20, Logic Family/Base Number:74Hc245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Rohs Compliant: Yes |Onsemi MC74HC245ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1835 |
|
$0.4200 | Buy Now |
DISTI #
71J5604
|
Newark | Ic, bus Transceiver, single,8-Bit, hc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC245ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3600 | Buy Now |
DISTI #
MC74HC245ADTR2GOSCT-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13 In Stock |
|
$0.2610 / $0.7900 | Buy Now |
DISTI #
MC74HC245ADTR2G
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC245ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2210 / $0.2637 | Buy Now |
DISTI #
863-MC74HC245ADTR2G
|
Mouser Electronics | Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus RoHS: Compliant | 1970 |
|
$0.2590 / $0.7900 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Octal 3-St Non-Inverting Bus/Transceiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
MC74HC245ADTR2G
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R (Alt: MC74HC245ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74HC245ADTR2G
|
EBV Elektronik | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R (Alt: MC74HC245ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74HC245ADTR2G
MC74HC245ADTR2G CAD Models
MC74HC245ADTR2G Part Data Attributes:
|
MC74HC245ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC245ADTR2G
onsemi
Octal 3-State Non-Inverting Bus/Transceiver, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC245ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC245ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC245ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC245AMTC | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HC245ADTR2G vs MM74HC245AMTC |
SN74HC245PWTG4 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74HC245ADTR2G vs SN74HC245PWTG4 |
74HC245PW-T | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC245ADTR2G vs 74HC245PW-T |
74HC245PW-Q100 | Bus Transceiver | Nexperia | MC74HC245ADTR2G vs 74HC245PW-Q100 |
MC74HC245ADTR2 | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEADFREE, TSSOP-20, Bus Driver/Transceiver | onsemi | MC74HC245ADTR2G vs MC74HC245ADTR2 |
HD74HC245T-EL | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | MC74HC245ADTR2G vs HD74HC245T-EL |
SN74HC245PWR | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC245ADTR2G vs SN74HC245PWR |
74HC245PW,112 | 74HC(T)245 - Octal bus transceiver; 3-state TSSOP2 20-Pin | NXP Semiconductors | MC74HC245ADTR2G vs 74HC245PW,112 |
935183570118 | Bus Transceiver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC245ADTR2G vs 935183570118 |
74HC245DTR2G | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC245ADTR2G vs 74HC245DTR2G |