Part Details for MC74HC245ADTG by onsemi
Results Overview of MC74HC245ADTG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC245ADTG Information
MC74HC245ADTG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC245ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7042
|
Newark | 74Hc Cmos, Smd, 74Hc245, Tssop20, Logic Family/Base Number:74Hc245, Logic Device Type:Transceiver,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2500 |
|
$0.3300 / $0.8840 | Buy Now |
DISTI #
MC74HC245ADTGOS-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
537 In Stock |
|
$0.3389 / $1.4800 | Buy Now |
DISTI #
MC74HC245ADTG
|
Avnet Americas | Transceiver, Non Inverting, 74HC245A, 1 Element, 2 V to 6 V, 20 Pins, WTSSOP - Rail/Tube (Alt: MC74H... more RoHS: Compliant Min Qty: 4200 Package Multiple: 75 Lead time: 9 Weeks, 0 Days Container: Tube | 10125 Factory Stock |
|
$0.1507 / $0.1610 | Buy Now |
DISTI #
P40:2555_16812702
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Europe - 3 |
|
$0.1673 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Octal 3-St Non-Inverting Bus/Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 4050 Package Multiple: 75 Lead time: 9 Weeks Container: Tube |
0 Tube |
|
$0.1520 / $0.1690 | Buy Now |
|
Onlinecomponents.com | 74HC Series 2 to 6 V Octal 3-St Non-Inverting Bus/Transceiver - TSSOP-20 RoHS: Compliant | 0 |
|
$0.3071 / $0.3790 | Buy Now |
DISTI #
85995416
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 946 Package Multiple: 1 Date Code: 1201 | Americas - 6065 |
|
$0.3746 / $0.3966 | Buy Now |
DISTI #
86004732
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 946 Package Multiple: 1 Date Code: 1101 | Americas - 3058 |
|
$0.3746 / $0.3966 | Buy Now |
DISTI #
85996847
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 946 Package Multiple: 1 Date Code: 1001 | Americas - 3000 |
|
$0.3746 / $0.3966 | Buy Now |
DISTI #
86004883
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 946 Package Multiple: 1 | Americas - 1775 |
|
$0.3746 / $0.3966 | Buy Now |
Part Details for MC74HC245ADTG
MC74HC245ADTG CAD Models
MC74HC245ADTG Part Data Attributes
|
MC74HC245ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC245ADTG
onsemi
Octal 3-State Non-Inverting Bus/Transceiver, TSSOP 20 LEAD, 75-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC245ADTG
This table gives cross-reference parts and alternative options found for MC74HC245ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC245ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC245PW-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | MC74HC245ADTG vs 74HC245PW-T |
935183570118 | Nexperia | Check for Price | Bus Transceiver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | MC74HC245ADTG vs 935183570118 |
MM74HC245AMTC | onsemi | $0.6272 | Octal 3-STATE Transceiver, TSSOP-20, 75-TUBE | MC74HC245ADTG vs MM74HC245AMTC |
SN74HC245PWT | Texas Instruments | $0.3728 | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | MC74HC245ADTG vs SN74HC245PWT |
SN74HC245PWE4 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | MC74HC245ADTG vs SN74HC245PWE4 |
MC74HC245ADTR2 | onsemi | Check for Price | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEADFREE, TSSOP-20, Bus Driver/Transceiver | MC74HC245ADTG vs MC74HC245ADTR2 |
74HC245PW | Philips Semiconductors | Check for Price | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | MC74HC245ADTG vs 74HC245PW |
74HC245PW-Q100 | Nexperia | Check for Price | Bus Transceiver | MC74HC245ADTG vs 74HC245PW-Q100 |
74HC245PW-Q100 | NXP Semiconductors | Check for Price | IC TRANSCEIVER, Bus Driver/Transceiver | MC74HC245ADTG vs 74HC245PW-Q100 |