Logic
MC74HC244AN
Description: HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20

Overview of MC74HC244AN by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MC74HC244AN by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   121
RFQ
Bristol Electronics   41
RFQ
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP 16
  • 1 $0.5400
  • 10 $0.4500
$0.4500 / $0.5400 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP 1
  • 1 $1.0000
$1.0000 Buy Now

CAD Models for MC74HC244AN by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74HC244AN by onsemi

MC74HC244AN
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DIP
Package Description
PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
135 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. MC74HC244AN
    onsemi
    HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for MC74HC244AN

This table gives cross-reference parts and alternative options found for MC74HC244AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54HC244AJ HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC MC74HC244AN vs MC54HC244AJ
8409601RA HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC MC74HC244AN vs 8409601RA
CD54HC244F IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,DIP,20PIN,CERAMIC Intersil Corporation MC74HC244AN vs CD54HC244F
CD54HC244F Military 8-ch, 2-V to 6-V buffers 20-CDIP -55 to 125 Texas Instruments MC74HC244AN vs CD54HC244F
5962-8409601RA Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 Harris Semiconductor MC74HC244AN vs 5962-8409601RA
5962-3865705BRX IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver Texas Instruments MC74HC244AN vs 5962-3865705BRX
8409601RA HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Intersil Corporation MC74HC244AN vs 8409601RA
M38510/65705BRX HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments MC74HC244AN vs M38510/65705BRX
MM54HC244J/883 IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation MC74HC244AN vs MM54HC244J/883
M38510/65705BRA Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, Motorola Semiconductor Products MC74HC244AN vs M38510/65705BRA
Part Number Description Manufacturer Compare
5962-8409601VXC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics MC74HC244AN vs 5962-8409601VXC
SN54HC244W HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments MC74HC244AN vs SN54HC244W
SN54HC244WR HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments MC74HC244AN vs SN54HC244WR
MC74HC244AFEL HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 onsemi MC74HC244AN vs MC74HC244AFEL
MM54HC244J HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20 Texas Instruments MC74HC244AN vs MM54HC244J
MC74HC244ADTG Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 75-TUBE onsemi MC74HC244AN vs MC74HC244ADTG
JM38510/65705BRA HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC MC74HC244AN vs JM38510/65705BRA
SN74HC244N3 Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments MC74HC244AN vs SN74HC244N3
CD54HC244F Military 8-ch, 2-V to 6-V buffers 20-CDIP -55 to 125 Texas Instruments MC74HC244AN vs CD54HC244F
8409601RA Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments MC74HC244AN vs 8409601RA

Related Parts for MC74HC244AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC244AN by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC244AN by onsemi

Select Manufacturer
Which Manufacturer of MC74HC244AN would you like to use for your alert(s)?
  • Please alert me when MC74HC244AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC244AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC244AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC244AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC244AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC244AN by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: