-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0615
|
Newark | Buffer/Driv/Rcvr, Octal, Tssop-20, Logic Family/Base Number:74Hc244, Logic Device Type:Buffer/Line Driver/Line Receiver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Rohs Compliant: Yes |Onsemi MC74HC244ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2200 |
|
$0.3520 / $0.6970 | Buy Now |
DISTI #
96AC0770
|
Newark | Log Cmos Bus Intrfce Octl Rohs Compliant: Yes |Onsemi MC74HC244ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 | Buy Now |
DISTI #
71J5602
|
Newark | Ic, buffer/Driver, dual,4-Bit, hc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC244ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3290 | Buy Now |
DISTI #
MC74HC244ADTR2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20517 In Stock |
|
$0.2390 / $0.7200 | Buy Now |
DISTI #
MC74HC244ADTR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC244ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1608 / $0.1920 | Buy Now |
DISTI #
863-MC74HC244ADTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting RoHS: Compliant | 3020 |
|
$0.2390 / $0.7100 | Buy Now |
DISTI #
V72:2272_07310451
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2411 Container: Cut Strips | Americas - 4974 |
|
$0.2212 / $0.6831 | Buy Now |
|
Future Electronics | 74HC Series Octal 3-St Non-Inverting Buffer/Line Driver/Line Receiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Future Electronics | 74HC Series Octal 3-St Non-Inverting Buffer/Line Driver/Line Receiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
80600324
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2411 | Americas - 4974 |
|
$0.2212 / $0.5162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC244ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC244ADTR2G
onsemi
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC244ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC244TTR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74HC244ADTR2G vs M74HC244TTR |
MC74HC244ADTR2 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC244ADTR2G vs MC74HC244ADTR2 |
MC74HC244ADTG | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 75-TUBE | onsemi | MC74HC244ADTR2G vs MC74HC244ADTG |
MC74HC244ADT | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC244ADTR2G vs MC74HC244ADT |